
CHP5R5L105R-TWQ/DA | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L105R-TWQ/DA-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L105R-TWQ/DA |
Description | 5.5V 1F 16*8*22 T/DA EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 200mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Capacitance 1 F | Height - Seated (Max) 0.925" (23.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 200mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 50 | 30,44300 Kč | 1 522,15 Kč |
| 100 | 28,37670 Kč | 2 837,67 Kč |
| 500 | 24,88096 Kč | 12 440,48 Kč |
| 1 000 | 23,79871 Kč | 23 798,71 Kč |
| 2 500 | 22,65567 Kč | 56 639,18 Kč |
| 5 000 | 21,96634 Kč | 109 831,70 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |





