
CHP5R5L105R-TWQ/DC | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L105R-TWQ/DC-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L105R-TWQ/DC |
Description | 5.5V 1F 16*8*22 T/DC EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 200mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Capacitance 1 F | Height - Seated (Max) 0.925" (23.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 200mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 50 | 35,65040 Kč | 1 782,52 Kč |
| 100 | 33,32800 Kč | 3 332,80 Kč |
| 500 | 29,39636 Kč | 14 698,18 Kč |
| 1 000 | 28,17953 Kč | 28 179,53 Kč |
| 2 500 | 26,89365 Kč | 67 234,12 Kč |
| 5 000 | 26,11807 Kč | 130 590,35 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |



