F862BP224K310ZL32KV054 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 22,26000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 587
Unit Price: 20,16000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 969
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,40029 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 834
Unit Price: 19,11000 Kč
Datasheet
Image for F862BP224K310ZL32KV054 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862BP224K310ZL32KV054

DigiKey Part Number
399-F862BP224K310ZL32KV054-ND
Manufacturer
Manufacturer Product Number
F862BP224K310ZL32KV054
Description
.220UF 310V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
6637,40029 Kč4 906,39 Kč
Manufacturers Standard Package
Unit Price without VAT:7,40029 Kč
Unit Price with VAT:8,95435 Kč