
F862BP224K310R | |
|---|---|
DigiKey Part Number | 399-F862BP224K310RCT-ND - Cut Tape (CT) 399-F862BP224K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862BP224K310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BP224K310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 50 | 9,97820 Kč | 498,91 Kč |
| 100 | 9,09000 Kč | 909,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 7,68480 Kč | 3 381,31 Kč |
| 880 | 7,20375 Kč | 6 339,30 Kč |
| 1 320 | 6,96290 Kč | 9 191,03 Kč |
| 2 200 | 6,69598 Kč | 14 731,16 Kč |
| 3 080 | 6,53999 Kč | 20 143,17 Kč |
| 4 400 | 6,38993 Kč | 28 115,69 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

