F861DP155K310ZLH0J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 46,41000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 46,62000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 45,15000 Kč
Datasheet
1.5 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861DP155K310ZLH0J

DigiKey Part Number
399-17026-ND
Manufacturer
Manufacturer Product Number
F861DP155K310ZLH0J
Description
CAP FILM 1.5UF 10% 310VAC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861DP155K310ZLH0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.433" W (26.00mm x 11.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1029,56500 Kč295,65 Kč
5023,93360 Kč1 196,68 Kč
36019,75211 Kč7 110,76 Kč
72018,75442 Kč13 503,18 Kč
1 08018,25465 Kč19 715,02 Kč
2 52017,37685 Kč43 789,66 Kč
5 04016,79861 Kč84 664,99 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč