Parametric Equivalent
Parametric Equivalent

F861DP155K310Z | |
|---|---|
DigiKey Part Number | 399-F861DP155K310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DP155K310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DP155K310Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.433" W (26.00mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 50 | 24,86580 Kč | 1 243,29 Kč |
| 360 | 20,56111 Kč | 7 402,00 Kč |
| 720 | 19,53426 Kč | 14 064,67 Kč |
| 1 080 | 19,01971 Kč | 20 541,29 Kč |
| 2 520 | 18,11644 Kč | 45 653,43 Kč |
| 5 040 | 17,52129 Kč | 88 307,30 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |



