
EXV477M016A9MAA | |
|---|---|
DigiKey Part Number | 399-6736-2-ND - Tape & Reel (TR) 399-6736-1-ND - Cut Tape (CT) 399-6736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV477M016A9MAA |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV477M016A9MAA Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 160 mOhms |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1E471GP | Panasonic Industry | 5 | PCE5116CT-ND | 1,11000 Kč | Upgrade |
| UWD1C471MCL1GS | Nichicon | 100 | 493-9661-1-ND | 0,75000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,78700 Kč | 147,87 Kč |
| 50 | 11,25360 Kč | 562,68 Kč |
| 100 | 10,13580 Kč | 1 013,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,20790 Kč | 4 103,95 Kč |
| 1 000 | 7,60058 Kč | 7 600,58 Kč |
| 1 500 | 7,29400 Kč | 10 941,00 Kč |
| 2 500 | 6,95214 Kč | 17 380,35 Kč |
| 3 500 | 6,75122 Kč | 23 629,27 Kč |
| 5 000 | 6,55709 Kč | 32 785,45 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

