
EXV106M035A9DAA | |
|---|---|
DigiKey Part Number | 399-6725-2-ND - Tape & Reel (TR) 399-6725-1-ND - Cut Tape (CT) 399-6725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV106M035A9DAA |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV106M035A9DAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.64mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.256" W (5.30mm x 6.50mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1V100AR | Panasonic Industry | 679 | PCE4963CT-ND | 10,50000 Kč | Upgrade |
| UUA1V100MCL1GS | Nichicon | 1 000 | 493-6453-1-ND | 10,92000 Kč | Upgrade |
| UUL1V100MCL1GS | Nichicon | 2 279 | 493-9531-1-ND | 16,80000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 50 | 4,76660 Kč | 238,33 Kč |
| 100 | 4,22900 Kč | 422,90 Kč |
| 500 | 3,30466 Kč | 1 652,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,01237 Kč | 3 012,37 Kč |
| 2 000 | 2,76932 Kč | 5 538,64 Kč |
| 3 000 | 2,64659 Kč | 7 939,77 Kč |
| 5 000 | 2,50976 Kč | 12 548,80 Kč |
| 7 000 | 2,42926 Kč | 17 004,82 Kč |
| 10 000 | 2,35152 Kč | 23 515,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

