
ESL477M025AH9AA | |
|---|---|
DigiKey Part Number | 399-15747-ND |
Manufacturer | |
Manufacturer Product Number | ESL477M025AH9AA |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 43mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL477M025AH9AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 662.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.325 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 43mOhm @ 100kHz | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ470M10X12.5 | Rubycon | 3 778 | 1189-2238-ND | 11,13000 Kč | Parametric Equivalent |
| 25YXJ470MCE10X12.5 | Rubycon | 950 | 1189-25YXJ470MCE10X12.5-ND | 15,33000 Kč | Parametric Equivalent |
| 25YXJ470MT810X12.5 | Rubycon | 3 606 | 1189-25YXJ470MT810X12.5CT-ND | 11,55000 Kč | Parametric Equivalent |
| 25ZLH470MEFC10X12.5 | Rubycon | 84 336 | 1189-1869-ND | 11,34000 Kč | Parametric Equivalent |
| EKYB250ELL471MJC5S | Chemi-Con | 2 763 | 565-EKYB250ELL471MJC5S-ND | 21,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 50 | 5,30400 Kč | 265,20 Kč |
| 200 | 4,22480 Kč | 844,96 Kč |
| 600 | 3,60990 Kč | 2 165,94 Kč |
| 1 000 | 3,37942 Kč | 3 379,42 Kč |
| 2 600 | 3,02412 Kč | 7 862,71 Kč |
| 5 000 | 2,82818 Kč | 14 140,90 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

