
ESK227M050AH1EA | |
|---|---|
DigiKey Part Number | 399-6654-1-ND - Cut Tape (CT) 399-6654-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK227M050AH1EA |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK227M050AH1EA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1H221B | Panasonic Industry | 42 | P15751CT-ND | 36,33000 Kč | Direct |
| UFW1H221MPD1TD | Nichicon | 3 304 | 493-11007-1-ND | 20,37000 Kč | Direct |
| UKW1H221MPD1TD | Nichicon | 1 366 | 493-10749-1-ND | 23,94000 Kč | Direct |
| URS1H221MPD1TD | Nichicon | 96 | 493-11842-1-ND | 16,80000 Kč | Direct |
| UVK1H221MPD1TD | Nichicon | 1 137 | 493-12573-1-ND | 19,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 50 | 5,05220 Kč | 252,61 Kč |
| 100 | 4,48730 Kč | 448,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,35879 Kč | 2 351,15 Kč |
| 1 400 | 3,07771 Kč | 4 308,79 Kč |
| 2 100 | 2,93572 Kč | 6 165,01 Kč |
| 3 500 | 2,77737 Kč | 9 720,80 Kč |
| 4 900 | 2,68432 Kč | 13 153,17 Kč |
| 7 000 | 2,59436 Kč | 18 160,52 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

