
ESK107M025AE3EA | |
|---|---|
DigiKey Part Number | 399-6650-1-ND - Cut Tape (CT) 399-6650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK107M025AE3EA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK107M025AE3EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 50 | 1,86220 Kč | 93,11 Kč |
| 100 | 1,62890 Kč | 162,89 Kč |
| 500 | 1,22898 Kč | 614,49 Kč |
| 1 000 | 1,10212 Kč | 1 102,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,99641 Kč | 1 992,82 Kč |
| 4 000 | 0,90840 Kč | 3 633,60 Kč |
| 6 000 | 0,86393 Kč | 5 183,58 Kč |
| 10 000 | 0,81435 Kč | 8 143,50 Kč |
| 14 000 | 0,78519 Kč | 10 992,66 Kč |
| 20 000 | 0,75701 Kč | 15 140,20 Kč |
| 24 000 | 0,74361 Kč | 17 846,64 Kč |
| 48 000 | 0,69823 Kč | 33 515,04 Kč |
| 50 000 | 0,69581 Kč | 34 790,50 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


