
ESK107M025AE3EA | |
|---|---|
DigiKey Part Number | 399-6650-1-ND - Cut Tape (CT) 399-6650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK107M025AE3EA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK107M025AE3EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 50 | 1,94860 Kč | 97,43 Kč |
| 100 | 1,70500 Kč | 170,50 Kč |
| 500 | 1,28592 Kč | 642,96 Kč |
| 1 000 | 1,15342 Kč | 1 153,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,04266 Kč | 2 085,32 Kč |
| 4 000 | 0,95058 Kč | 3 802,32 Kč |
| 6 000 | 0,90410 Kč | 5 424,60 Kč |
| 10 000 | 0,85220 Kč | 8 522,00 Kč |
| 14 000 | 0,82168 Kč | 11 503,52 Kč |
| 20 000 | 0,79219 Kč | 15 843,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


