
ESK106M016AC3AA | |
|---|---|
DigiKey Part Number | 399-6597-ND |
Manufacturer | |
Manufacturer Product Number | ESK106M016AC3AA |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M016AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TWL10MEFC5X11 | Rubycon | 2 646 | 35TWL10MEFC5X11-ND | 6,05000 Kč | Upgrade |
| 50PK10MEFC5X11 | Rubycon | 1 475 | 1189-2309-ND | 5,84000 Kč | Upgrade |
| 50YXJ10M5X11 | Rubycon | 55 202 | 1189-2322-ND | 6,26000 Kč | Upgrade |
| 63YXJ10M5X11 | Rubycon | 1 763 | 63YXJ10M5X11-ND | 6,05000 Kč | Upgrade |
| 100PK10MEFC5X11 | Rubycon | 36 | 1189-1709-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,35700 Kč | 23,57 Kč |
| 50 | 1,68920 Kč | 84,46 Kč |
| 100 | 1,47870 Kč | 147,87 Kč |
| 500 | 1,10992 Kč | 554,96 Kč |
| 1 000 | 0,99293 Kč | 992,93 Kč |
| 2 500 | 0,86767 Kč | 2 169,18 Kč |
| 5 000 | 0,79117 Kč | 3 955,85 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

