ESD-SR-250G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-SR-250G

DigiKey Part Number
399-ESD-SR-250G-ND
Manufacturer
Manufacturer Product Number
ESD-SR-250G
Description
FERRITE CORE HINGED 13MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.512" Dia (13.00mm) OD 1.240" W x 1.244" H (31.50mm x 31.60mm) Length 1.496" (38.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-SR-250G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.512" Dia (13.00mm)
Outer Dimension
1.240" W x 1.244" H (31.50mm x 31.60mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.496" (38.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1168,72000 Kč168,72 Kč
2099,91100 Kč1 998,22 Kč
4086,95475 Kč3 478,19 Kč
6079,78583 Kč4 787,15 Kč
10074,90880 Kč7 490,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,72000 Kč
Unit Price with VAT:204,15120 Kč