
ESD-SR-160H | |
|---|---|
DigiKey Part Number | 399-10843-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-160H |
Description | FERRITE CORE HINGED 9MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Cable Tie Ferrite Core ID 0.354" Dia (9.00mm) OD 0.768" W x 0.768" H (19.50mm x 19.50mm) Length 1.516" (38.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-160H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.768" W x 0.768" H (19.50mm x 19.50mm) | |
Ratings | - | |
Mounting Type | Cable Tie | |
Length | 1.516" (38.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 85,58800 Kč | 855,88 Kč |
| 25 | 72,26680 Kč | 1 806,67 Kč |
| 50 | 63,02340 Kč | 3 151,17 Kč |
| 210 | 50,05424 Kč | 10 511,39 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |


