



ESD-SR-120G | |
|---|---|
DigiKey Part Number | 399-ESD-SR-120G-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-120G |
Description | FERRITE CORE HINGED 6MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.630" W x 0.646" H (16.00mm x 16.40mm) Length 1.299" (33.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-120G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.236" Dia (6.00mm) | |
Outer Dimension | 0.630" W x 0.646" H (16.00mm x 16.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.299" (33.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 46,00700 Kč | 460,07 Kč |
| 25 | 39,16560 Kč | 979,14 Kč |
| 70 | 32,24400 Kč | 2 257,08 Kč |
| 140 | 27,98886 Kč | 3 918,44 Kč |
| 280 | 24,02246 Kč | 6 726,29 Kč |
| 560 | 23,87211 Kč | 13 368,38 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |



