
ESD-R-28C-1 | |
|---|---|
DigiKey Part Number | 399-10855-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-28C-1 |
Description | FERRITE CORE SOLID 15.8MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.622" Dia (15.80mm) OD 1.110" Dia (28.20mm) Length 0.520" (13.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-28C-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.622" Dia (15.80mm) | |
Outer Dimension | 1.110" Dia (28.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.520" (13.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,36000 Kč | 63,36 Kč |
| 10 | 43,63700 Kč | 436,37 Kč |
| 25 | 37,14080 Kč | 928,52 Kč |
| 50 | 32,64860 Kč | 1 632,43 Kč |
| 100 | 28,47220 Kč | 2 847,22 Kč |
| 300 | 23,74160 Kč | 7 122,48 Kč |
| Unit Price without VAT: | 63,36000 Kč |
|---|---|
| Unit Price with VAT: | 76,66560 Kč |




