
ESD-R-28C | |
|---|---|
DigiKey Part Number | 399-10859-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-28C |
Description | FERRITE CORE SOLID 16MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.630" Dia (16.00mm) OD 1.102" Dia (28.00mm) Length 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-28C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.630" Dia (16.00mm) | |
Outer Dimension | 1.102" Dia (28.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 30,48920 Kč | 762,23 Kč |
| 50 | 26,85220 Kč | 1 342,61 Kč |
| 100 | 23,48210 Kč | 2 348,21 Kč |
| 300 | 18,74070 Kč | 5 622,21 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


