Solid Free Hanging Ferrite Core ID 0.197" Dia (5.00mm) OD 0.374" Dia (9.50mm) Length 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-10D

DigiKey Part Number
399-10868-ND
Manufacturer
Manufacturer Product Number
ESD-R-10D
Description
FERRITE CORE SOLID 5MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.197" Dia (5.00mm) OD 0.374" Dia (9.50mm) Length 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-10D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.197" Dia (5.00mm)
Outer Dimension
0.374" Dia (9.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 355
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29.05.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,83200 Kč78,32 Kč
256,76960 Kč169,24 Kč
506,03480 Kč301,74 Kč
1005,35660 Kč535,66 Kč
2504,53808 Kč1 134,52 Kč
5003,97030 Kč1 985,15 Kč
3 6003,86748 Kč13 922,93 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč