Solid Free Hanging Ferrite Core 80Ohm @ 100MHz ID 0.193" Dia (4.90mm) OD 0.375" Dia (9.53mm) Length 0.410" (10.41mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 80Ohm @ 100MHz ID 0.193" Dia (4.90mm) OD 0.375" Dia (9.53mm) Length 0.410" (10.41mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643006302

DigiKey Part Number
1934-1341-ND
Manufacturer
Manufacturer Product Number
2643006302
Description
FERRITE CORE 80 OHM SOLID 4.8MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 80Ohm @ 100MHz ID 0.193" Dia (4.90mm) OD 0.375" Dia (9.53mm) Length 0.410" (10.41mm)
Datasheet
 Datasheet
EDA/CAD Models
2643006302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
80Ohm @ 100MHz
Manufacturer
Fair-Rite Products Corp.
Material
43
Packaging
Bulk
Inner Dimension
0.193" Dia (4.90mm)
Part Status
Active
Outer Dimension
0.375" Dia (9.53mm)
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
0.410" (10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 828
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
106,56900 Kč65,69 Kč
255,68120 Kč142,03 Kč
505,06780 Kč253,39 Kč
1004,50690 Kč450,69 Kč
2503,82908 Kč957,27 Kč
5003,35898 Kč1 679,49 Kč
1 0002,92206 Kč2 922,06 Kč
5 0002,41402 Kč12 070,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč