Solid Free Hanging Ferrite Core ID 0.866" W x 0.051" H (22.00mm x 1.30mm) OD 1.063" W x 0.256" H (27.00mm x 6.50mm) Length 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-27-8

DigiKey Part Number
399-ESD-FPL-27-8-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-27-8
Description
FERRITE CORE SOLID 22 X 1.3MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.866" W x 0.051" H (22.00mm x 1.30mm) OD 1.063" W x 0.256" H (27.00mm x 6.50mm) Length 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-27-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Flat
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.866" W x 0.051" H (22.00mm x 1.30mm)
Outer Dimension
1.063" W x 0.256" H (27.00mm x 6.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29.05.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,07700 Kč150,77 Kč
2512,96000 Kč324,00 Kč
8010,58563 Kč846,85 Kč
1609,31000 Kč1 489,60 Kč
3208,12425 Kč2 599,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč