Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2-3N1ST

DigiKey Part Number
399-EP2-3N1ST-ND
Manufacturer
Manufacturer Product Number
EP2-3N1ST
Description
AUTOMOTIVE RELAYS 1 FORM CX2 SEP
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
53.5 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C) x 2
Contact Rating (Current)
25 A
Switching Voltage
16VDC - Max
Must Operate Voltage
6.5 VDC
Must Release Voltage
0.9 VDC
Operate Time
5 ms
Release Time
2 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
640mW
Coil Resistance
225 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 219
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1079,79200 Kč797,92 Kč
2576,20600 Kč1 905,15 Kč
5073,59380 Kč3 679,69 Kč
10071,07190 Kč7 107,19 Kč
25067,86552 Kč16 966,38 Kč
92063,55022 Kč58 466,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč