




G5LE-14 DC9 | |
|---|---|
DigiKey Part Number | 39-G5LE-14DC9-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-14 DC9 |
Description | RELAY GEN PURPOSE SPDT 10A 9V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-14 DC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 45 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 25 | 33,25240 Kč | 831,31 Kč |
| 50 | 32,11440 Kč | 1 605,72 Kč |
| 100 | 31,01400 Kč | 3 101,40 Kč |
| 300 | 29,34540 Kč | 8 803,62 Kč |
| 500 | 28,60054 Kč | 14 300,27 Kč |
| 1 000 | 27,61867 Kč | 27 618,67 Kč |
| 5 000 | 25,46490 Kč | 127 324,50 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


