Flex Suppressor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flex Suppressor

EFX(05)-240X240T1500

DigiKey Part Number
399-10921-ND
Manufacturer
Manufacturer Product Number
EFX(05)-240X240T1500
Description
RF EMI ABSORB SHEET 9.449X9.449"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFX - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.025" (0.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.025" (0.64mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 508,56000 Kč2 508,56 Kč
102 111,39100 Kč21 113,91 Kč
301 995,35433 Kč59 860,63 Kč
1001 903,27250 Kč190 327,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 508,56000 Kč
Unit Price with VAT:3 035,35760 Kč