EFF(007)-240X240T0800 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 685,37000 Kč
Datasheet
RF EMI Absorbing Sheet EFF - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet EFF - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.004" (0.10mm)
KEMET Flex Suppressor Sheets | Digi-Key Daily

EFF(007)-240X240T0800

DigiKey Part Number
399-10891-ND
Manufacturer
Manufacturer Product Number
EFF(007)-240X240T0800
Description
RF EMI ABSORB SHEET 9.449X9.449"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFF - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Magnetic Powder
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 3 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 021,34000 Kč1 021,34 Kč
10836,81200 Kč8 368,12 Kč
30782,88933 Kč23 486,68 Kč
120734,77775 Kč88 173,33 Kč
270714,19096 Kč192 831,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 021,34000 Kč
Unit Price with VAT:1 235,82140 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC