


EFA(003)-240X240T0800 | |
|---|---|
DigiKey Part Number | 399-10885-ND |
Manufacturer | |
Manufacturer Product Number | EFA(003)-240X240T0800 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFA - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.002" (0.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 488,88933 Kč | 14 666,68 Kč |
| Unit Price without VAT: | 488,88933 Kč |
|---|---|
| Unit Price with VAT: | 591,55609 Kč |


