
CT-07-50 | |
|---|---|
DigiKey Part Number | 399-12116-ND |
Manufacturer | |
Manufacturer Product Number | CT-07-50 |
Description | CURR SENSE XFMR 500:1 10A TH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 A 500:1 Current Sense Transformer 50/60Hz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CT-07-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 500:1 | |
Current Ratio | 500:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.748" L x 0.394" W (19.00mm x 10.00mm) | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination Style | PC Pin | |
Weight | 0.012 lb (5.60 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 5 | 164,87600 Kč | 824,38 Kč |
| 10 | 158,32500 Kč | 1 583,25 Kč |
| 25 | 150,48000 Kč | 3 762,00 Kč |
| 50 | 145,12560 Kč | 7 256,28 Kč |
| 150 | 137,53273 Kč | 20 629,91 Kč |
| 600 | 129,32283 Kč | 77 593,70 Kč |
| 1 050 | 126,38956 Kč | 132 709,04 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |


