
CT-06-50 | |
|---|---|
DigiKey Part Number | 399-12114-ND |
Manufacturer | |
Manufacturer Product Number | CT-06-50 |
Description | CURR SENSE XFMR 500:1 10A TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 A 500:1 Current Sense Transformer 50/60Hz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CT-06-50 Models |
Category | Turns Ratio - Primary:Secondary 500:1 |
Manufacturer KEMET | Current Ratio 500:1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.709" L x 0.280" W (18.00mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.494" (22.40mm) |
Frequency Range 50/60Hz | Termination Style Wire Leads |
Type Non-Invasive (Solid Core) | Weight 0.010 lb (4.70 g) |
Current Rating (Amps) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 5 | 157,61000 Kč | 788,05 Kč |
| 10 | 151,31200 Kč | 1 513,12 Kč |
| 25 | 143,76920 Kč | 3 594,23 Kč |
| 80 | 135,37938 Kč | 10 830,35 Kč |
| 160 | 130,93038 Kč | 20 948,86 Kč |
| 560 | 123,80046 Kč | 69 328,26 Kč |
| 1 040 | 120,66743 Kč | 125 494,13 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |



