
CK06BX104K | |
|---|---|
DigiKey Part Number | 1001-2029-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX104K |
Description | CAP CER 0.1UF 100V BX RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX104K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C104K1R5TA | KEMET | 841 | 399-4386-ND | 64,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 44,42200 Kč | 444,22 Kč |
| 50 | 36,66820 Kč | 1 833,41 Kč |
| 100 | 34,27180 Kč | 3 427,18 Kč |
| 500 | 30,21336 Kč | 15 106,68 Kč |
| 1 000 | 28,95682 Kč | 28 956,82 Kč |
| 2 500 | 27,62962 Kč | 69 074,05 Kč |
| 5 000 | 26,82914 Kč | 134 145,70 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |

