33 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX330K

DigiKey Part Number
1001-2015-ND
Manufacturer
Manufacturer Product Number
CK05BX330K
Description
CAP CER 33PF 200V 10% RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX330K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bag
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX330KMKYOCERA AVX0478-CKR05BX330KM-ND45,94260 KčParametric Equivalent
CKR05BX330KMVKYOCERA AVX0478-CKR05BX330KMV-ND45,94260 KčParametric Equivalent
M39014/01-1210KYOCERA AVX0478-M39014/01-1210-ND45,94260 KčParametric Equivalent
In-Stock: 826
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
133,79000 Kč33,79 Kč
1022,39900 Kč223,99 Kč
5017,87320 Kč893,66 Kč
10016,47380 Kč1 647,38 Kč
50014,11208 Kč7 056,04 Kč
1 00013,38131 Kč13 381,31 Kč
2 50012,60948 Kč31 523,70 Kč
5 00012,14412 Kč60 720,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,79000 Kč
Unit Price with VAT:40,88590 Kč