Parametric Equivalent
Parametric Equivalent

CKR05BX330KMV | |
|---|---|
DigiKey Part Number | 478-CKR05BX330KMV-ND |
Manufacturer | |
Manufacturer Product Number | CKR05BX330KMV |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR05BX330KMV Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX330KM | KYOCERA AVX | 0 | 478-CKR05BX330KM-ND | 45,94260 Kč | Parametric Equivalent |
| M39014/01-1210 | KYOCERA AVX | 0 | 478-M39014/01-1210-ND | 45,94260 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 45,94260 Kč | 9 188,52 Kč |
| Unit Price without VAT: | 45,94260 Kč |
|---|---|
| Unit Price with VAT: | 55,59055 Kč |


