CK05BX220K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 25,72401 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 32,35914 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 44,07600 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 44,07600 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 44,07600 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 36,45300 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 44,07600 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 44,07600 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 36,45300 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 44,07600 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 44,07600 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 44,07600 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 36,45300 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 44,07600 Kč
Datasheet
22 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX220K

DigiKey Part Number
1001-2010-ND
Manufacturer
Manufacturer Product Number
CK05BX220K
Description
CAP CER 22PF 200V 10% RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX220K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bag
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CK05BX220KKYOCERA AVX0478-CK05BX220K-ND25,72401 KčParametric Equivalent
CK05BX220KTR1KYOCERA AVX0478-CK05BX220KTR1-ND32,35914 KčParametric Equivalent
CKR05BX220KMKYOCERA AVX0478-CKR05BX220KM-ND44,07600 KčParametric Equivalent
CKR05BX220KPKYOCERA AVX0478-CKR05BX220KP-ND44,07600 KčParametric Equivalent
CKR05BX220KRKYOCERA AVX0478-CKR05BX220KR-ND44,07600 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1023,81700 Kč238,17 Kč
5019,06600 Kč953,30 Kč
10017,60000 Kč1 760,00 Kč
50015,11774 Kč7 558,87 Kč
1 00014,34963 Kč14 349,63 Kč
2 50013,53864 Kč33 846,60 Kč
5 00013,04962 Kč65 248,10 Kč
Manufacturers Standard Package
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč