Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1287V | |
|---|---|
DigiKey Part Number | 478-M39014/01-1287V-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1287V |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX220KR | KYOCERA AVX | 0 | 478-CKR05BX220KR-ND | 44,07600 Kč | Parametric Equivalent |
| CKR05BX220KRTR1 | KYOCERA AVX | 0 | 478-CKR05BX220KRTR1-ND | 36,45300 Kč | Parametric Equivalent |
| CKR05BX220KRV | KYOCERA AVX | 0 | 478-CKR05BX220KRV-ND | 44,07600 Kč | Parametric Equivalent |
| M39014/01-1287 | KYOCERA AVX | 0 | 478-M39014/01-1287-ND | 44,07600 Kč | Parametric Equivalent |
| M39014/01-1287TR1 | KYOCERA AVX | 0 | 478-M39014/01-1287TR1-ND | 36,45300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 44,07600 Kč | 8 815,20 Kč |
| Unit Price without VAT: | 44,07600 Kč |
|---|---|
| Unit Price with VAT: | 53,33196 Kč |



