
CER ENG KIT 25 | |
|---|---|
DigiKey Part Number | 399-11669-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 25 |
Description | CAP KIT CER 3300PF-0.33UF 1075PC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 3300pF ~ 0.33µF 500 ~ 1000V (1kV) Surface Mount, MLCC 1075 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Voltage - Rated 500 ~ 1000V (1kV) |
Manufacturer KEMET | Tolerance ±10% |
Series | Applications Boardflex Sensitive, General Purpose |
Packaging Book | Features ArcShield™, High Voltage, Soft Termination |
Part Status Active | Quantity 1075 Pieces (Assorted Per Value) |
Kit Type Ceramic | Packages Included 0805 ~ 1812 (2012 ~ 4532 Metric) |
Capacitance Range 3300pF ~ 0.33µF | Base Product Number |
Mounting Type Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 225,09000 Kč | 3 225,09 Kč |
| 10 | 2 800,26800 Kč | 28 002,68 Kč |
| Unit Price without VAT: | 3 225,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 902,35890 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| C1812V104KDRACTU | CAP CER 0.1UF 1KV X7R 1812 | 25 |
| C1210V473KDRACTU | CAP CER 0.047UF 1KV X7R 1210 | 50 |
| C1206V223KDRACTU | CAP CER 0.022UF 1KV X7R 1206 | 50 |
| C1210W104KCRACTU | CAP CER 0.1UF 500V X7R 1210 | 50 |
| C1210W563KDRACTU | CAP CER 0.056UF 1KV X7R 1210 | 50 |


