


C1210W563KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210W563KDRACTUTR-ND - Tape & Reel (TR) 399-C1210W563KDRACTUCT-ND - Cut Tape (CT) 399-C1210W563KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210W563KDRACTU |
Description | CAP CER 0.056UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210W563KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,42900 Kč | 114,29 Kč |
| 50 | 8,81360 Kč | 440,68 Kč |
| 100 | 8,00640 Kč | 800,64 Kč |
| 500 | 6,64080 Kč | 3 320,40 Kč |
| 1 000 | 6,21869 Kč | 6 218,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,87145 Kč | 11 742,90 Kč |
| 4 000 | 5,58563 Kč | 22 342,52 Kč |
| 6 000 | 5,44245 Kč | 32 654,70 Kč |
| 10 000 | 5,28376 Kč | 52 837,60 Kč |
| 14 000 | 5,19098 Kč | 72 673,72 Kč |
| 20 000 | 5,10172 Kč | 102 034,40 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |


