CBR08C180G1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 10,92400 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 78,95000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 19,98989 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 5,02655 Kč
Datasheet
18 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C180G1GAC

DigiKey Part Number
CBR08C180G1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR08C180G1GAC
Description
CAP CER 18PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C180G1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR08C180F1GACKEMET0CBR08C180F1GAC-ND10,92400 KčUpgrade
CBR08C180FAGACKEMET0399-8776-1-ND78,95000 KčUpgrade
CBR08C180GAGACKEMET0CBR08C180GAGAC-ND19,98989 KčUpgrade
GQM2195C2E180GB12DMurata Electronics0GQM2195C2E180GB12D-ND5,02655 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,15140 Kč28 605,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,15140 Kč
Unit Price with VAT:8,65319 Kč