Upgrade
Direct
Similar

CBR08C180GAGAC | |
|---|---|
DigiKey Part Number | CBR08C180GAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C180GAGAC |
Description | CAP CER 18PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C180GAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C180FAGAC | KEMET | 0 | 399-8776-1-ND | 78,95000 Kč | Upgrade |
| GQM2195C2E180GB12D | Murata Electronics | 0 | GQM2195C2E180GB12D-ND | 5,02655 Kč | Direct |
| QSCT251Q180G1GV001E | Johanson Technology Inc. | 0 | 712-QSCT251Q180G1GV001ECT-ND | 21,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,98989 Kč | 79 959,56 Kč |
| Unit Price without VAT: | 19,98989 Kč |
|---|---|
| Unit Price with VAT: | 24,18777 Kč |




