100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C101JAGAC

DigiKey Part Number
399-6208-2-ND - Tape & Reel (TR)
399-6208-1-ND - Cut Tape (CT)
399-6208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C101JAGAC
Description
CAP CER 100PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C101JAGAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR08C101FAGACKEMET4 435399-8773-1-ND97,43000 KčUpgrade
GQM2195C2E101JB12DMurata Electronics3 000490-5306-1-ND13,23000 KčDirect
GQM2195C2E101GB12DMurata Electronics4 693490-12671-1-ND30,87000 KčUpgrade
QSCT251Q101J1GV001EJohanson Technology Inc.77 059712-QSCT251Q101J1GV001ECT-ND9,66000 KčSimilar
In-Stock: 1 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1021,33400 Kč213,34 Kč
5016,97900 Kč848,95 Kč
10015,63300 Kč1 563,30 Kč
50013,35766 Kč6 678,83 Kč
1 00012,65381 Kč12 653,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,59735 Kč46 389,40 Kč
8 00011,20448 Kč89 635,84 Kč
12 00011,00762 Kč132 091,44 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč