CBR04C270F5GAC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 156 482
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,18249 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,33357 Kč
Datasheet
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C270F5GAC

DigiKey Part Number
399-13310-2-ND - Tape & Reel (TR)
399-13310-1-ND - Cut Tape (CT)
399-13310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C270F5GAC
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C270F5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,86600 Kč68,66 Kč
505,14880 Kč257,44 Kč
1004,61960 Kč461,96 Kč
5003,73008 Kč1 865,04 Kč
1 0003,45543 Kč3 455,43 Kč
2 5003,16549 Kč7 913,73 Kč
5 0002,99083 Kč14 954,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,84701 Kč28 470,10 Kč
20 0002,72861 Kč54 572,20 Kč
30 0002,66928 Kč80 078,40 Kč
50 0002,60351 Kč130 175,50 Kč
70 0002,56508 Kč179 555,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč