27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H270FB01D

DigiKey Part Number
490-16380-2-ND - Tape & Reel (TR)
490-16380-1-ND - Cut Tape (CT)
490-16380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H270FB01D
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H270FB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,53300 Kč15,33 Kč
501,06660 Kč53,33 Kč
1000,92390 Kč92,39 Kč
5000,68664 Kč343,32 Kč
1 0000,61356 Kč613,56 Kč
2 5000,53662 Kč1 341,55 Kč
5 0000,49043 Kč2 452,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,43951 Kč4 395,10 Kč
20 0000,40916 Kč8 183,20 Kč
30 0000,39396 Kč11 818,80 Kč
50 0000,37712 Kč18 856,00 Kč
70 0000,36727 Kč25 708,90 Kč
100 0000,35781 Kč35 781,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč