Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C430C392G2G5TA | |
|---|---|
DigiKey Part Number | C430C392G2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C392G2G5TA |
Description | CAP CER 3900PF 200V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C392G2G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C392F2G5TA | KEMET | 0 | C430C392F2G5TA-ND | 4,33315 Kč | Upgrade |
| C430C392FAG5TA | KEMET | 0 | C430C392FAG5TA-ND | 4,33315 Kč | Upgrade |
| C430C392GAG5TA | KEMET | 1 788 | C430C392GAG5TA-ND | 10,71000 Kč | Upgrade |
| C410C392F2G5TA | KEMET | 0 | C410C392F2G5TA-ND | 4,49847 Kč | Similar |
| C410C392FAG5TA | KEMET | 0 | C410C392FAG5TA-ND | 4,49847 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 3,00241 Kč | 4 203,37 Kč |
| Unit Price without VAT: | 3,00241 Kč |
|---|---|
| Unit Price with VAT: | 3,63292 Kč |


