C430C392FAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 4,49847 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 7,19707 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,68318 Kč
Datasheet
3900 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C392FAG5TA

DigiKey Part Number
C430C392FAG5TA-ND
Manufacturer
Manufacturer Product Number
C430C392FAG5TA
Description
CAP CER 3900PF 250V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C392FAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±1%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C392FAG5TAKEMET0C410C392FAG5TA-ND4,49847 KčSimilar
C420C392FAG5TAKEMET0C420C392FAG5TA-ND7,19707 KčSimilar
C430C392FAG5TA7200KEMET0C430C392FAG5TA7200-ND3,68318 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,33315 Kč4 333,15 Kč
Unit Price without VAT:4,33315 Kč
Unit Price with VAT:5,24311 Kč