Parametric Equivalent



C410C104K5N5TA91707200 | |
|---|---|
DigiKey Part Number | 399-11655-2-ND - Tape & Reel (TR) 399-11655-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C104K5N5TA91707200 |
Description | CAP CER 0.1UF 50V X8L AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8L Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104K5N5TA91707200 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C104K5N5TA9170 | KEMET | 0 | 399-C410C104K5N5TA9170-ND | 3,35233 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 50 | 5,32500 Kč | 266,25 Kč |
| 100 | 4,78330 Kč | 478,33 Kč |
| 500 | 3,86784 Kč | 1 933,92 Kč |
| 1 000 | 3,58562 Kč | 3 585,62 Kč |
| 2 500 | 3,28753 Kč | 8 218,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,10800 Kč | 15 540,00 Kč |
| 10 000 | 2,96017 Kč | 29 601,70 Kč |
| 15 000 | 2,88612 Kč | 43 291,80 Kč |
| 25 000 | 2,80406 Kč | 70 101,50 Kč |
| 35 000 | 2,75608 Kč | 96 462,80 Kč |
| 50 000 | 2,70991 Kč | 135 495,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


