Parametric Equivalent

C410C104K5N5TA9170 | |
|---|---|
DigiKey Part Number | 399-C410C104K5N5TA9170-ND |
Manufacturer | |
Manufacturer Product Number | C410C104K5N5TA9170 |
Description | CAP CER 0.1UF 50V X8L AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8L Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104K5N5TA9170 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C104K5N5TA91707200 | KEMET | 0 | 399-11655-1-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,35233 Kč | 4 022,80 Kč |
| Unit Price without VAT: | 3,35233 Kč |
|---|---|
| Unit Price with VAT: | 4,05632 Kč |


