


C410C103K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4451-2-ND - Tape & Reel (TR) 399-4451-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C103K1R5TA7200 |
Description | CAP CER 10000PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103K1R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C440C103J1G5TA7200 | KEMET | 12 693 | 399-4519-1-ND | 24,57000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 2,76340 Kč | 138,17 Kč |
| 100 | 2,44630 Kč | 244,63 Kč |
| 500 | 1,91208 Kč | 956,04 Kč |
| 1 000 | 1,74745 Kč | 1 747,45 Kč |
| 2 500 | 1,57376 Kč | 3 934,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46915 Kč | 7 345,75 Kč |
| 10 000 | 1,38308 Kč | 13 830,80 Kč |
| 15 000 | 1,33995 Kč | 20 099,25 Kč |
| 25 000 | 1,29218 Kč | 32 304,50 Kč |
| 35 000 | 1,26425 Kč | 44 248,75 Kč |
| 50 000 | 1,23739 Kč | 61 869,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

