
C440C103J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4519-2-ND - Tape & Reel (TR) 399-4519-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C103J1G5TA7200 |
Description | CAP CER 10000PF 100V C0G/NP0 AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C103J1G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 50 | 12,49800 Kč | 624,90 Kč |
| 100 | 11,43340 Kč | 1 143,34 Kč |
| 500 | 9,63724 Kč | 4 818,62 Kč |
| 1 000 | 9,08164 Kč | 9 081,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,49512 Kč | 21 237,80 Kč |
| 5 000 | 8,14147 Kč | 40 707,35 Kč |
| 7 500 | 7,96437 Kč | 59 732,78 Kč |
| 12 500 | 7,76797 Kč | 97 099,62 Kč |
| 17 500 | 7,65316 Kč | 133 930,30 Kč |
| 25 000 | 7,54265 Kč | 188 566,25 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

