

C330C474K5R5TA7303 | |
---|---|
DigiKey Part Number | 399-14092-2-ND - Tape & Reel (TR) 399-14092-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C474K5R5TA7303 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C474K5R5TA7303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,12000 Kč | 18,12 Kč |
10 | 8,56100 Kč | 85,61 Kč |
50 | 7,11960 Kč | 355,98 Kč |
500 | 6,70726 Kč | 3 353,63 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 4,99059 Kč | 7 485,89 Kč |
3 000 | 4,75577 Kč | 14 267,31 Kč |
4 500 | 4,73582 Kč | 21 311,19 Kč |
7 500 | 4,54874 Kč | 34 115,55 Kč |
Unit Price without VAT: | 18,12000 Kč |
---|---|
Unit Price with VAT: | 21,92520 Kč |