


C330C474K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-14092-2-ND - Tape & Reel (TR) 399-14092-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C474K5R5TA7303 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C474K5R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 50 | 9,38620 Kč | 469,31 Kč |
| 100 | 8,53570 Kč | 853,57 Kč |
| 500 | 7,09942 Kč | 3 549,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,43309 Kč | 9 649,64 Kč |
| 3 000 | 6,10699 Kč | 18 320,97 Kč |
| 4 500 | 5,94360 Kč | 26 746,20 Kč |
| 7 500 | 5,76258 Kč | 43 219,35 Kč |
| 10 500 | 5,65674 Kč | 59 395,77 Kč |
| 15 000 | 5,55491 Kč | 83 323,65 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



