



C320C104J5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9867-2-ND - Tape & Reel (TR) 399-9867-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C104J5R5TA7301 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104J5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,59900 Kč | 55,99 Kč |
| 50 | 4,16360 Kč | 208,18 Kč |
| 100 | 3,72160 Kč | 372,16 Kč |
| 500 | 2,98026 Kč | 1 490,13 Kč |
| 1 000 | 2,75081 Kč | 2 750,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,50908 Kč | 6 272,70 Kč |
| 5 000 | 2,36341 Kč | 11 817,05 Kč |
| 7 500 | 2,29044 Kč | 17 178,30 Kč |
| 12 500 | 2,20959 Kč | 27 619,88 Kč |
| 17 500 | 2,16232 Kč | 37 840,60 Kč |
| 25 000 | 2,11685 Kč | 52 921,25 Kč |
| 30 000 | 2,09530 Kč | 62 859,00 Kč |
| 60 000 | 2,02274 Kč | 121 364,40 Kč |
| 62 500 | 2,01889 Kč | 126 180,62 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |


