10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C315C103K5R5TA

DigiKey Part Number
399-4148-ND
Manufacturer
Manufacturer Product Number
C315C103K5R5TA
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C103K5R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C103K5R5TA7303KEMET24 897399-9858-1-ND6,67000 KčDirect
C315C103J1G5TAKEMET980C315C103J1G5TA-ND11,89000 KčUpgrade
C315C103J1R5TAKEMET8399-14045-ND8,76000 KčUpgrade
C315C103J5R5TAKEMET4 625399-9712-ND9,59000 KčUpgrade
C315C103K1R5TAKEMET12 677399-4147-ND18,98000 KčUpgrade
In-Stock: 39 598
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,69100 Kč36,91 Kč
502,69460 Kč134,73 Kč
1002,38800 Kč238,80 Kč
5001,86866 Kč934,33 Kč
1 0001,70890 Kč1 708,90 Kč
2 5001,54030 Kč3 850,75 Kč
5 0001,43878 Kč7 193,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč